+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC3SF21YTZBH

Optotriac; 5kV; DIP6; Ch: 1; PIN: 6

NEW

Manufacturer: SHARP

Manufacturer part number:
PC3SF21YTZBH
TME Symbol:
PC3SF21YTZBH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Case
DIP6
Max. off-state voltage
6V
Mounting
THT
Number of channels
1
Number of pins
6
Gross weight0.34 g
Certificates
See other products in this category: Optotriacs SHARP,
*
PC3SF21YTZBH
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD