+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1778049

Connector: pluggable terminal block; plug; 32A; 1kV; PIN: 12; PA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1778049

Alternative designations: PC 5/12-ST2-7,62

TME Symbol:
PC5/12-ST2-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Current rating
32A
Rated voltage
1kV
Number of pins
12
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
35.25mm
Body colour
green
Contacts pitch
7.62mm
Height
19.7mm
Width
91.39mm
Gross weight52.454 g
Certificates
EAN code4046356523189
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1778049
0 in TME stock
Net price for quantities from 50 pcs - 18.75 USDGross price for quantities from 50 pcs - 18.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.