+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1777943

Connector: pluggable terminal block; plug; 32A; 1kV; PIN: 2; tinned


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1777943

Alternative designations: PC 5/ 2-ST2-7,62

TME Symbol:
PC5/2-ST2-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Current rating
32A
Rated voltage
1kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
35.25mm
Body colour
green
Contacts pitch
7.62mm
Height
19.7mm
Width
15.24mm
Gross weight9.37 g
Certificates
EAN code4046356523080
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1777943
0 in TME stock
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.