+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1149079

Connector: pluggable terminal block; plug; COMBICON L; 41A; 1kV

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1149079

Alternative designations: PC 6/ 2-ST-7,62

TME Symbol:
PC6/2-ST-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
41A
Rated voltage
1kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
40mm
Body colour
green
Contacts pitch
7.62mm
Height
24.4mm
Width
16.14mm
Gross weight30.5 g
Certificates
EAN code4063151142285
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1149079
0 in TME stock
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.