+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PC 6/ 4-ST-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON L | |
Current rating | 41A | |
Rated voltage | 1kV | |
Number of pins | 4 | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 40mm | |
Body colour | green | |
Contacts pitch | 7.62mm | |
Height | 24.4mm | |
Width | 31.38mm |