+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | RAGB | |
LED version | EMITER | |
Viewing angle | 140° | |
LED current | 350mA | |
Wavelength | 455...465nm, 520...530nm, 587...595nm, 620...630nm | |
Maximum power | 5W | |
Dimensions | 9.1x7x3.1mm | |
LED lens | transparent | |
Manufacturer series | Hornet | |
Shape | rectangular | |
Luminosity of red colour | 45...52lm | |
Luminosity of amber colour | 48...55lm | |
Operating voltage | 1.9...2.8/1.9...2.8/2.8...3.8/2.8...3.8V DC | |
Luminosity of green colour | 70...81lm | |
Luminosity of blue colour | 16...19lm |