+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA.1S.304.CLLC37

Connector: circular; plug; PIN: 4(2+2); male/female; industrial; 1S


Manufacturer: LEMO

Manufacturer part number:
PCA.1S.304.CLLC37
TME Symbol:
PCA.1S.304.CLLC37

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
4 (2+2)
Kind of connector
male/female
Connector family
industrial
Manufacturer series
1S
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet, push-pull
Current rating
10A
Wire cross-section
0.34mm2
Cable external diameter
2.7...3.6mm
Gross weight20.67 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PCA.1S.304.CLLC37
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.14 USDGross price for quantities from 1 pcs - 37.14 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 34.82 USD
Net price for quantities from 20 pcs - 32.50 USDGross price for quantities from 20 pcs - 32.50 USD
Packaging method by the manufacturer:Bag = 10 pcs