+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA82C251T/YM,118

IC: CAN transceiver; Ch: 1; 5VDC; SO8; No.of rec: 1; No.of trans: 1

Manufacturer: NXP

Manufacturer part number:
PCA82C251T/YM,118
TME Symbol:
PCA82C251T

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Number of channels
1
Case
SO8
Interface
CAN
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 5V DC
Gross weight0.108 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP
*
PCA82C251T/YM,118
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs