+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA8575DB,118

IC: interface; 16bit,I/O expander; 2.3÷5.5VDC; I2C; SMD; SSOP24


Manufacturer: NXP

Manufacturer part number:
PCA8575DB,118
TME Symbol:
PCA8575DB.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
16bit, I/O expander
Interface
I2C
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 2.3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA8575DB,118
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD