+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bidirectional, logic level voltage translator | |
Number of channels | 2 | |
Mounting | SMD | |
Case | TSSOP8 | |
Kind of package | reel, tape | |
Manufacturer series | PCA | |
Operating temperature | -40...105°C | |
Kind of output | open drain | |
Delay time | 1.5ns |