+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA9506BS,118

IC: interface; 40bit,I/O expander; 2.3÷5.5VDC; I2C; SMD; HVQFN56

Manufacturer: NXP

Manufacturer part number:
PCA9506BS,118
TME Symbol:
PCA9506BS.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
40bit, I/O expander
Interface
I2C
Mounting
SMD
Case
HVQFN56
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Kind of output
open drain, totem pole
Supply voltage
  • 2.3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9506BS,118
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order