+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA9509DP,118

IC: interface; repeater,translator; 3÷5.5VDC; I2C,SMBus; SMD; Ch: 2

Manufacturer: NXP

Manufacturer part number:
PCA9509DP,118
TME Symbol:
PCA9509DP.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
repeater, translator
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9509DP,118
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order