+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | interface | |
Kind of integrated circuit | I/O expander | |
Mounting | SMD | |
Case | HVQFN24 | |
Integrated circuit features | PWM | |
Number of channels | 16 | |
Frequency | 400kHz | |
Output current | 25mA | |
Application | for LED applications |