+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA9535ECMTTXG

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; WQFN24

Manufacturer: ONSEMI

Manufacturer part number:
PCA9535ECMTTXG
TME Symbol:
PCA9535ECMTTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
WQFN24
Integrated circuit features
PWM
Operating temperature
-55...125°C
Number of channels
16
Kind of package
reel, tape
Frequency
1MHz
Application
for LED applications
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
PCA9535ECMTTXG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order