+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bus switch, multiplexer | |
Number of inputs | 1 | |
Mounting | SMD | |
Case | TSSOP14 | |
Operating temperature | -40...85°C | |
Number of outputs | 2 | |
Kind of output | open drain | |
Kind of input | single-ended |