+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA9555D,118

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SO24

Manufacturer: NXP

Manufacturer part number:
PCA9555D,118
TME Symbol:
PCA9555D.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO24
Integrated circuit features
PWM
Number of channels
16
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.765 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9555D,118
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 2 pcs - 2.25 USDGross price for quantities from 2 pcs - 2.25 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs