+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | interface | |
Kind of integrated circuit | 16bit, I/O expander, translator | |
Mounting | SMD | |
Case | HWQFN24 | |
Operating temperature | -40...105°C | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Kind of output | open drain |