+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCA9698DGG,512

IC: interface; 40bit,I/O expander; 2.3÷5.5VDC; I2C; SMD; TSSOP56


Manufacturer: NXP

Manufacturer part number:
PCA9698DGG,512
TME Symbol:
PCA9698DGG.512

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
40bit, I/O expander
Interface
I2C
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of package
in-tray, tube
Kind of output
open drain
Supply voltage
  • 2.3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9698DGG,512
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.