+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7024

PCB holder; PCBite; 20mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
7024
TME Symbol:
PCBITE-7024

Specification

Manufacturer
SENSEPEEK AB
Type of tool
PCB holder
Manufacturer series
PCBite
Related items
PCBITE-4004, PCBITE-4022, PCBITE-7023
Height
20mm
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • PCB mounting
Standard equipment
  • foot x6
  • holder PCBite x4
  • insulation cover
  • micro fiber cloth
  • set of insulation washers
  • XS base plate (A6)
Gross weight243 g
EAN code7350145660632
See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
7024
18 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 54.08 USDGross price for quantities from 1 set - 54.08 USD
Net price for quantities from 3 set - 50.19 USDGross price for quantities from 3 set - 50.19 USD