+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7026

PCB holder; PCBite; 50mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
7026
TME Symbol:
PCBITE-7026

Specification

Manufacturer
SENSEPEEK AB
Type of tool
PCB holder
Manufacturer series
PCBite
Related items
PCBITE-4004, PCBITE-4017, PCBITE-4022, PCBITE-7023
Height
50mm
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • PCB mounting
Standard equipment
  • holder PCBite x4
  • insulation cover
  • large base plate (A4)
  • micro fiber cloth
  • set of insulation washers
Gross weight594.2 g
EAN code7350145660656
See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
7026
36 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 76.38 USDGross price for quantities from 1 set - 76.38 USD
Net price for quantities from 3 set - 70.89 USDGross price for quantities from 3 set - 70.89 USD