+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1840191

Connector: pluggable terminal block; plug; COMBICON L; 20A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1840191

Alternative designations: PCC 4/ 2-ST-7,62

TME Symbol:
PCC4/2-ST-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
20A
Rated voltage
1kV
Number of pins
2
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
28.7mm
Body colour
green
Contacts pitch
7.62mm
Height
17.2mm
Width
15.24mm
Gross weight2.304 g
Certificates
EAN code4017918102272
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1840191
0 in TME stock
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.