+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCD-60-2000B

Power supply: switching; LED; 60W; 18÷30VDC; 2000mA; 180÷295VAC

Manufacturer: MEAN WELL

Manufacturer part number:
PCD-60-2000B
TME Symbol:
PCD-60-2000B

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
18...30V DC
Output current
2A
IP rating
IP42
Body dimensions
128x60x31.5mm
Manufacturer series
PCD-60
Protection
overheating OTP, short circuit protection SCP
Operating temperature
-30...45°C
Electrical connection
wires
Number of outputs
1
Efficiency
85%
Operating modes
constant current
Supply voltage
  • 180...295V AC
Additional functions
  • active PFC
  • triac dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight345.8 g
Certificates
EAN code4711287458328

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
PCD-60-2000B
2 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 5 pcs - 22.40 USDGross price for quantities from 5 pcs - 22.40 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
Net price for quantities from 20 pcs - 20.80 USDGross price for quantities from 20 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.