+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-170 A

Light meter; Resol: 0,01lux; Temp: max.40°C; 196x34x54mm; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-170 A
TME Symbol:
PCE-170A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
light meter
Kind of display used
LCD
Measurement
illuminance
Measuring resolution
0,01lux
Operating temperature
max. 40°C
Storage temperature
-10...50°C
Body dimensions
196x34x54mm
IP rating
IP20
Illumination measuring accuracy
±10%
Illumination measurement
0...40klx
Nominal life
170h
Power supply
  • battery 9V x1
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight215 g
See other products in this category: Luxmeters PCE INSTRUMENTS,
*
PCE-170 A
0 in TME stock
Net price for quantities from 1 pcs - 135.43 USDGross price for quantities from 1 pcs - 135.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.