+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-313A

Thermo-hygrometer; LCD 2,5"; Non-contact temp.range: 0÷50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-313A
TME Symbol:
PCE-313A

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD 2,5"
Non-contact temperature measuring range
0...50°C
Temperature measuring range (with K-type thermocouple)
-50...1300°C
Humidity measuring range
5...95% RH
Temperature measurement accuracy
±0.8°C
Temperature measuring accuracy (measurement with probe)
±0.5°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Dew-point measurement
-25.3...48.9°C
Operating temperature
max. 50°C
Measurement
dew point, humidity, measurement (by K thermocouple), temperature
Interface
RS232
Storage temperature
max 50°C
Dimensions
177x45x68mm
IP rating
IP20
Memory capacity
16GB
Illumination
yes
Sampling rate
1s...3600min
Number of channels
1
Power supply
  • battery AA 1,5V x6
Measuring instrument features
  • HOLD function
  • option of memory card connection SD
Standard equipment
  • 2GB SD memory card
  • sensor
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight709 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-313A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 331.78 USDGross price for quantities from 1 pcs - 331.78 USD