+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-320

Thermo-hygrometer; LCD 2,8"; Non-contact temp.range: -20÷60°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-320
TME Symbol:
PCE-320

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD 2,8"
Non-contact temperature measuring range
-20...60°C
Temperature measuring range (with K-type thermocouple)
-100...1372°C
Humidity measuring range
10...90% RH
Temperature measurement accuracy
±1°C
Temperature measuring accuracy (measurement with probe)
±5°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Dew-point measurement
-68...60°C
Operating temperature
-20...60°C
Measurement
dew point, humidity, measurement (by K thermocouple), non-contact temeprature (IR), temperature
Interface
USB mini
Storage temperature
-20...60°C
Dimensions
260x45x95mm
IP rating
IP20
Number of channels
1
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • connection cable
  • sensor
  • software
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.714 kg
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 318.96 USDGross price for quantities from 1 pcs - 318.96 USD