+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | sound level | |
Kind of display used | LCD | |
Display parameters | 4 digit | |
Sound level measuring range | 30...130dB | |
Sound level measuring accuracy | ±1.4dB | |
Sound level measuring resolution | 0.1dB | |
Operating frequency | 0.0315...8kHz | |
Interface | USB mini | |
Body dimensions | 282x94x50mm | |
Weight without batteries | 335g | |
Measurement | sound level | |
Operating temperature | max. 40°C | |
Measurement memory | 32700 | |
Connectors for the country | Europe | |
Bargraph | yes | |
Illumination | yes | |
Storage temperature | -10...60°C | |
IP rating | IP20 | |
Kind of microphone | electret | |
Sampling rate | 1s...59s | |
Nominal life | 30h |