+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | thermo-hygrometer | |
Kind of display used | LCD 2,5" | |
Non-contact temperature measuring range | -20...60°C | |
Humidity measuring range | 0...100% RH | |
Temperature measurement accuracy | ±0.8°C | |
Temperature measurement resolution | 0.1°C | |
Humidity measuring accuracy | ±4% | |
Humidity measuring resolution | 0.1% RH | |
Dew-point measurement | -20...60°C | |
Operating temperature | max. 40°C | |
Measurement | dew point, humidity, temperature | |
Interface | USB micro | |
Storage temperature | -10...60°C | |
Dimensions | 185x36x65mm | |
IP rating | IP20 | |
Measurement memory | 16000 | |
Nominal life | 80h |