+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | thermoanemometer | |
Kind of display used | LCD 2" | |
Velocity measuring range | 0...30m/s | |
Velocity measuring accuracy | ±5% | |
Velocity measuring resolution | 0.01m/s | |
Temperature measuring range | 0...50°C | |
Temperature measurement accuracy | ±1°C | |
Temperature measurement resolution | 0.1°C | |
IP rating | IP20 | |
Measurement | air velocity, air volume, temperature | |
Measuring unit | °C, CFM, °F, ft/min, m/s, m3/h | |
Dimensions | 343x30x50mm | |
Interface | USB micro | |
Measurement memory | 10k | |
Operating temperature | max. 50°C | |
Storage temperature | -10...60°C | |
Air flow | 339120m3/h |