+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-A420

Anemometer; LCD 1"; Velocity measuring range: 0.9÷35m/s; IP65


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-A420
TME Symbol:
PCE-A420

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
anemometer
Kind of display used
LCD 1"
Velocity measuring range
0.9...35m/s
Velocity measuring accuracy
±2%
Velocity measuring resolution
0.1m/s
IP rating
IP65
Measurement
air velocity
Measuring unit
ft/min, km/h, knots, mph, m/s
Dimensions
190x40x40mm
Measurement memory
100
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX function
Standard equipment
  • etui
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight946 g
See other products in this category: Anemometers and Thermoanemometers PCE INSTRUMENTS,
*
PCE-A420
0 in TME stock
Net price for quantities from 1 pcs - 226.22 USDGross price for quantities from 1 pcs - 226.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.