+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CL 20

Wire localizer; LCD; -20÷60°C; 400V; 125kHz


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CL 20
TME Symbol:
PCE-CL20

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
wire localizer
Kind of display used
LCD
Conform to the norm
CAT III 300V
Operating temperature
0...40°C
Storage temperature
-20...60°C
Receiver dimensions
241.5x78x38.5mm
Transmitter dimensions
190x89x42.5mm
Measuring instrument features
LED for measurement spot illumination
Max. voltage
400V
Output frequency
125kHz
Power supply
  • battery 9V x1
  • battery AAA 1,5V x6
Kit contents
  • carrying case
  • carrying strap
  • crocodile clips x2
  • earth bars x1
  • probe tip x2
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
  • battery AAA 1,5V x6
Gross weight420 g
See other products in this category: Metals & cables detectors PCE INSTRUMENTS,
*
PCE-CL 20
0 in TME stock
Net price for quantities from 1 pcs - 317.19 USDGross price for quantities from 1 pcs - 317.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.