+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CP 21

Meter: water analyzer; LED; IP21; Dim: 150x52x75mm; Temp: 5÷45°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CP 21
TME Symbol:
PCE-CP21

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
water analyzer
Kind of display used
LED
Measuring range
0...8mg/L Cl, 0...13,5mg/L Br, 0...21,4mg/L NSAID, 0...160mg/L C3H3N3O3, 6,5...8,4pH
Measurement accuracy
±0,11pH
IP rating
IP21
Dimensions
150x52x75mm
Measurement
Br, chlorine, cyanuric acid concentration, iron concentration, NSAID, pH
Interface
Bluetooth
Operating temperature
5...45°C
Storage temperature
5...45°C
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • memory built-in
Standard equipment
  • accessories kit
  • carrying case
  • micro fiber cloth
  • pipette
  • set for calibration
  • software
  • sunshield
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight542.5 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-CP 21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 422.19 USDGross price for quantities from 1 pcs - 422.19 USD