+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CR 10

Data logger; DC current; Display: LCD; 132x32x80mm; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CR 10
TME Symbol:
PCE-CR10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
data logger
Measurement
DC current
Kind of display used
LCD
Dimensions
132x32x80mm
Operating temperature
max. 50°C
Number of channels
3
Storage temperature
max 50°C
Standard equipment
  • mounting kit
  • SD memory card
  • user's manual
  • wall mounting element
Power supply
  • battery AAA 1,5V x6
  • power supply 9V DC
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight368 g
See other products in this category: Voltage and Current Loggers PCE INSTRUMENTS,
*
PCE-CR 10
0 in TME stock
Net price for quantities from 1 pcs - 347.42 USDGross price for quantities from 1 pcs - 347.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.