+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-DC2

Meter: multifunction; digital,AC/DC pincers type; Øcable: 18mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DC2
TME Symbol:
PCE-DC2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
18mm
Kind of display used
LCD 1,4"
DC current measuring range
0...200A
AC current measuring range
0...200A
DC current measuring accuracy
±2%
AC current measuring accuracy
±2.5%
DC voltage measuring range
0...600V
DC voltage measuring accuracy
±1%
AC voltage measuring range
0...600V
AC voltage measuring accuracy
±(1.5% + 8 digit)
Resistance measuring accuracy
±1.5%
True effective value measurement
True RMS
Resistance measuring range
0...999.9Ω
Dimensions
164x32x65mm
Measurement
AC current, AC voltage, DC voltage, resistance
Conform to the norm
CAT III 600V CAT IV 300V
IP rating
IP20
Operating temperature
-10...50°C
Illumination
yes
Storage temperature
-30...60°C
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • carrying case
  • test leads set
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight385 g
See other products in this category: Meters and AC/DC Clamp Probes PCE INSTRUMENTS,
*
PCE-DC2
0 in TME stock
Net price for quantities from 1 pcs - 120.36 USDGross price for quantities from 1 pcs - 120.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.