+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-DPD-P2

Meter: counter; digital,programmable; on panel; LED; 6 digits


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DPD-P2
TME Symbol:
PCE-DPD-P2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
counter
Kind of meter
digital, programmable
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Digit height
14mm
Measuring unit
cm, l, m, mm, m/min, m3, rpm, Units
Input
NPN pulse signal, PNP pulse signal
Operating temperature
-25...55°C
IP rating
IP65
Dimensions
96x91x48mm
Storage temperature
-33...70°C
Measurement frequency
15Hz
Interface
  • ModBus (option)
  • RS232 (option)
  • RS485 (option)
  • SSR (option)
Supply voltage
  • 11...60V AC
  • 11...60V DC
Standard equipment
  • adapter DMS
  • adapters for supply cord
  • set of labels
  • user's manual
Gross weight215 g
See other products in this category: Digital Panel Meters - Others PCE INSTRUMENTS,
*
PCE-DPD-P2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 285.42 USDGross price for quantities from 1 pcs - 285.42 USD