+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-DPM 3

Thermo-hygrometer; LCD 2,3"; Non-contact temp.range: -10÷60°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DPM 3
TME Symbol:
PCE-DPM3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD 2,3"
Non-contact temperature measuring range
-10...60°C
Measuring range
40...20000ppm H2O
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.3°C
Temperature measurement resolution
0.01°C
Humidity measuring accuracy
±2%
Humidity measuring resolution
0.01% RH
Dew-point measurement
-50...30°C
Operating temperature
-10...60°C
Measurement
dew point, humidity, oxygen concentration, temperature
Interface
USB micro
Storage temperature
-10...60°C
IP rating
IP20
Measurement memory
50000
Sampling rate
10s...20min
Power supply
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Measuring instrument features
  • automatic power-off
  • memory built-in
Standard equipment
  • soft case
  • USB micro cable
  • USB power supply
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Gross weight2.182 kg
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-DPM 3
0 in TME stock
Net price for quantities from 1 pcs - 1 116.13 USDGross price for quantities from 1 pcs - 1 116.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible