+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | thermo-hygrometer | |
Measuring range | 32°F...122°F | |
Humidity measuring range | 0...99.9% RH | |
Measuring resolution | 0,1°F | |
Humidity measuring accuracy | ±3% | |
Humidity measuring resolution | 0.1% RH | |
Operating temperature | -10...60°C | |
Measurement | humidity, temperature | |
Storage temperature | -20...70°C | |
Dimensions | 535x53x327mm | |
IP rating | IP20 | |
Number of channels | 4 | |
Measurement accuracy | ±0,9°F |