+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-EMD 5

Thermo-hygrometer; Non-contact temp.range: 0÷50°C; 0÷99.9%RH


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-EMD 5
TME Symbol:
PCE-EMD5

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Non-contact temperature measuring range
0...50°C
Humidity measuring range
0...99.9% RH
Temperature measurement accuracy
±0.5°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Operating temperature
-10...60°C
Measurement
humidity, temperature
Storage temperature
-20...70°C
Dimensions
535x53x327mm
IP rating
IP20
Number of channels
4
Power supply
  • mains power supply
Standard equipment
  • mounting kit
  • sensor
  • user's manual
Gross weight5 kg
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-EMD 5
0 in TME stock
Net price for quantities from 1 pcs - 770.61 USDGross price for quantities from 1 pcs - 770.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.