+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-G 2

Thermo-hygrometer; Non-contact temp.range: -40÷85°C; 0÷99%RH


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-G 2
TME Symbol:
PCE-G2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Non-contact temperature measuring range
-40...85°C
Humidity measuring range
0...99% RH
Temperature measurement accuracy
±0.3°C
Temperature measurement resolution
1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Operating temperature
-20...70°C
Measurement
humidity, temperature
Storage temperature
-20...70°C
Dimensions
395x50x255mm
Power supply
  • mains power supply
Standard equipment
  • mounting kit
  • power supply
  • user's manual
Gross weight2.487 kg
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-G 2
0 in TME stock
Net price for quantities from 1 pcs - 472.05 USDGross price for quantities from 1 pcs - 472.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.