+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-IR 50

Infrared thermometer; 0÷500°C; Accur.(IR): ±1°C; Unit: °C,°F; IP65

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IR 50
TME Symbol:
PCE-IR50

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Non-contact temperature measuring range
0...500°C
Non-contact temperature measuring accuracy
±1°C
Measuring unit
°C, °F
Dimensions
Ø18mm
IP rating
IP65
Operating temperature
max. 70°C
Storage temperature
max 70°C
Standard equipment
  • mounting holder
  • user's manual
Gross weight229 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-IR 50
0 in TME stock
Net price for quantities from 1 pcs - 343.61 USDGross price for quantities from 1 pcs - 343.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.