+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | temperature | |
Kind of display used | LCD 1,5" | |
Temperature measuring range (with K-type thermocouple) | -20...260°C | |
Temperature measuring accuracy (measurement with probe) | ±1.5°C | |
Non-contact temperature measuring range | -35...330°C | |
Non-contact temperature measuring accuracy | ±4°C | |
Dimensions | 151x20x41mm | |
Standard equipment | user's manual | |
Measurement | measurement (by K thermocouple), temperature | |
Operating temperature | max. 50°C | |
Storage temperature | -20...60°C | |
Non-contact temperature measuring resolution | 0.1°C |