+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-IR 90

Meter: temperature; LCD 2"; -40÷300°C; Temp.(IR): -40÷300°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IR 90
TME Symbol:
PCE-IR90

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
temperature
Kind of display used
LCD 2"
Temperature measuring range (with K-type thermocouple)
-40...300°C
Temperature measuring accuracy (measurement with probe)
±1.5°C
Non-contact temperature measuring range
-40...300°C
Non-contact temperature measuring accuracy
±2.5°C
Dimensions
176x40x55mm
Measurement
measurement (by K thermocouple), temperature
Operating temperature
max. 50°C
Storage temperature
max 50°C
Non-contact temperature measuring resolution
0.1°C
Power supply
  • rechargeable battery Li-Ion x1
Measuring instrument features
  • HOLD function
  • MAX function
Standard equipment
  • carrying case
  • charging station
  • USB micro cable
  • user's manual
Interface
  • Bluetooth
  • USB micro
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Gross weight200 g
See other products in this category: Temperature Meters PCE INSTRUMENTS,
*
PCE-IR 90
0 in TME stock
Net price for quantities from 1 pcs - 127.19 USDGross price for quantities from 1 pcs - 127.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible