+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-ITE 55B

Meter: appliance meter; LCD TFT 3,3"; VAC: 0÷550V; ±2%; 10÷499.9Hz


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ITE 55B
TME Symbol:
PCE-ITE55B

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
appliance meter
Kind of display used
LCD TFT 3,3"
RCD test
AC, B, B+, A and F-type RCDs
AC voltage measuring range
0...550V
AC voltage measuring accuracy
±2%
Measurement
AC voltage, frequency, impedance, insulation resistance
Frequency measuring range
10...499.9Hz
Insulation resistance measuring ranges
100mΩ...999MΩ
Test voltage
50V/100V/250V/500V/1kV
Measuring instrument features
automatic power-off
Dimensions
250x107x135mm
Operating temperature
max. 40°C
Storage temperature
-10...70°C
Test
circuit continuity
Nominal life
15h
Power supply
  • battery AA 1,5V x6
Standard equipment
  • 3 crocodile clips
  • carrying strap
  • test leads set
  • test lead with Schuko plug
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight2.3 kg
See other products in this category: Multimeters for Electrical Installations PCE INSTRUMENTS,
*
PCE-ITE 55B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 932.57 USDGross price for quantities from 1 pcs - 932.57 USD