+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | inspection camera | |
Kind of display used | LCD 5" | |
Probe diameter | 23mm | |
Operating temperature | -20...50°C | |
Dimensions | 130x10x80mm | |
Interface | SD | |
Connectors for the country | Europe | |
Memory capacity | 32GB | |
Display resolution | 800x480 | |
Storage temperature | -20...50°C |