+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | light meter | |
Kind of display used | LCD | |
Measurement | illuminance, temperature | |
Measuring range | 0...20kFc | |
Measuring resolution | 0,1Fc @ 100...20kFc, 0,01Fc @ 0...99,9Fc | |
Measuring unit | °C, °F, Fc, lux | |
Body dimensions | 31x80mm | |
IP rating | IP20 | |
Temperature measurement resolution | 0.1°C | |
Temperature measuring range | -20...70°C | |
Illumination | yes | |
Temperature accuracy | ±1.5°C |