+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | light meter | |
Kind of display used | LCD 3" | |
Measurement | illuminance | |
Measuring resolution | 1lux | |
Interface | USB micro | |
Operating temperature | -10...50°C | |
Body dimensions | 162x88x32mm | |
IP rating | IP20 | |
Measuring instrument features | memory built-in | |
Measurement memory | 32000 | |
Illumination | yes | |
Illumination measurement | 0...400klx | |
Sampling rate | 1s...12min |