+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | multifunction | |
Kind of display used | LCD 5", touch screen | |
Measurement | humidity, mass | |
Interface | RS232 | |
IP rating | IP20 | |
Dimensions | 375x225x205mm | |
Measuring instrument features | memory built-in | |
Measurement memory | 32 | |
Scale load capacity max. | 200g | |
Measurement accuracy | ±0,04g | |
Range of temperature control | 40...165°C | |
Measuring resolution | 0,01g | |
Heating elem. pwr | 300W | |
Humidity measuring range | 0...100% RH | |
Humidity measuring resolution | 0.01% RH | |
Net weight | 3.7kg | |
Humidity measuring accuracy | ±0.04% |