+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | infrared thermometer | |
Non-contact temperature measuring range | -50...500°C | |
Measuring unit | °C, °F | |
Dimensions | 175x35x75mm | |
Operating temperature | max. 50°C | |
Storage temperature | -10...60°C |