+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-MIR 20

Infrared thermometer; -50÷760°C; Unit: °C,°F; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MIR 20
TME Symbol:
PCE-MIR20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Non-contact temperature measuring range
-50...760°C
Measuring unit
°C, °F
Dimensions
175x35x75mm
Operating temperature
max. 50°C
Storage temperature
-10...60°C
Power supply
  • battery 9V x1
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight250 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-MIR 20
0 in TME stock
Net price for quantities from 1 pcs - 70.96 USDGross price for quantities from 1 pcs - 70.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.