+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-MO 2002

Milli-ohm meter; LCD; R range: 0÷200mΩ,0÷2Ω,0÷20Ω,0÷200Ω,0÷2kΩ


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MO 2002
TME Symbol:
PCE-MO2002

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
milli-ohm meter
Kind of display used
LCD
Measurement
resistance (4-wire)
Resistance measuring range
0...200mΩ/0...2Ω/0...20Ω/0...200Ω/0...2kΩ
Resistance measuring accuracy
±(0.5%+2 digit)
Conform to the norm
CAT IV 20V
Measuring instrument features
HOLD function
Standard equipment
mains cable
Dimensions
245x115x190mm
IP rating
IP65
Operating temperature
-15...55°C
Storage temperature
-20...65°C
Test current
  • 1mA @ 200Ω...2kΩ
  • 10mA @ 2Ω...200Ω
  • 100mA @ 0Ω...2Ω
Power supply
  • battery AA 1,5V x8
  • mains power supply
Battery/ rechargeable battery
  • battery AA 1,5V x8
Gross weight2.253 kg
See other products in this category: Miliohmmeters PCE INSTRUMENTS,
*
PCE-MO 2002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 771.15 USDGross price for quantities from 1 pcs - 771.15 USD