+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-MTD 100

Non-contact metal detector; analogue; IP20,IP67 (probe); 0.16m


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MTD 100
TME Symbol:
PCE-MTD100

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
non-contact metal detector
Kind of display used
analogue
Interface
3,5mm stereo jack
IP rating
IP20, IP67 (probe)
Operating temperature
-10...50°C
Storage temperature
-10...50°C
Dimensions
840x270x200mm
Measuring instrument features
acoustic alarm
Depth
0.16m
Power supply
  • battery 9V x2
Battery/ rechargeable battery
  • battery 9V x2
Gross weight1.29 kg
See other products in this category: Metals & cables detectors PCE INSTRUMENTS,
*
PCE-MTD 100
0 in TME stock
Net price for quantities from 1 pcs - 55.72 USDGross price for quantities from 1 pcs - 55.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.